Part Details for DSEP29-12A by IXYS Corporation
Overview of DSEP29-12A by IXYS Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DSEP29-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M5231
|
Newark | Diode, Fast, 30A, To-220Ac, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:30A, Diode Configuration:Single, Forward Voltage Max:1.81V, Reverse Recovery Time:40Ns, Forward Surge Current:200A, Diode Case Style:To-220Ac Rohs Compliant: Yes |Ixys Semiconductor DSEP29-12A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$2.7700 / $4.5900 | Buy Now |
DISTI #
DSEP29-12A-ND
|
DigiKey | DIODE GEN PURP 1.2KV 30A TO220AC Min Qty: 1 Lead time: 30 Weeks Container: Tube |
1304 In Stock |
|
$2.1472 / $4.4100 | Buy Now |
DISTI #
747-DSEP29-12A
|
Mouser Electronics | Rectifiers 29 Amps 1200V RoHS: Compliant | 341 |
|
$2.1400 / $4.3700 | Buy Now |
|
Future Electronics | DSEP Series 1200 Vrrm 30 A 2.75 Vf Epitaxial Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.0700 / $2.2600 | Buy Now |
|
Future Electronics | DSEP Series 1200 Vrrm 30 A 2.75 Vf Epitaxial Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.1900 / $2.3900 | Buy Now |
DISTI #
DSEP29-12A
|
TTI | Rectifiers 29 Amps 1200V Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.1100 / $3.3200 | Buy Now |
DISTI #
DSEP29-12A
|
TME | Diode: rectifying, THT, 1.2kV, 30A, tube, Ifsm: 200A, TO220AC, 165W Min Qty: 1 | 181 |
|
$2.6200 / $3.5400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 226 |
|
$3.7403 / $3.9751 | Buy Now |
|
Chip1Cloud | HiPerFRED Epitaxial Diode with soft recovery | 2200 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1.75V@30A 60ns Single 30A 1.2kV TO-220-2 Fast recovery/high efficiency diode ROHS | 364 |
|
$1.3877 / $1.8278 | Buy Now |
Part Details for DSEP29-12A
DSEP29-12A CAD Models
DSEP29-12A Part Data Attributes:
|
DSEP29-12A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEP29-12A
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AC | |
Package Description | TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 165 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 250 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |