Part Details for DSEP2X61-12A by IXYS Corporation
Overview of DSEP2X61-12A by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSEP2X61-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSEP2X61-12A-ND
|
DigiKey | DIODE MOD GP 1.2KV 60A SOT227B Min Qty: 1 Lead time: 34 Weeks Container: Tube |
99 In Stock |
|
$36.8906 / $47.1700 | Buy Now |
DISTI #
747-DSEP2X61-12A
|
Mouser Electronics | Rectifiers 120 Amps 1200V RoHS: Compliant | 143 |
|
$35.5500 / $45.0900 | Buy Now |
|
Future Electronics | DSEP2X61 - 12A - 1.2 kV 60 A 40 ns Chassis Mount Fast Recovery Diode - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$31.9800 / $32.7700 | Buy Now |
|
Future Electronics | DSEP2X61 - 12A - 1.2 kV 60 A 40 ns Chassis Mount Fast Recovery Diode - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$34.2000 / $35.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$26.4000 | Buy Now |
|
Quest Components | 3 |
|
$28.6000 | Buy Now | |
DISTI #
DSEP2X61-12A
|
TTI | Rectifiers 120 Amps 1200V Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$32.6100 | Buy Now |
DISTI #
DSEP2X61-12A
|
TME | Module: diode, double independent, 1.2kV, If: 60Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$41.1200 / $45.1100 | RFQ |
|
New Advantage Corporation | DIODE HIPERFRED MODULE 2x60A 1200V 40ns SOT227B RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$55.0000 / $58.9300 | Buy Now |
Part Details for DSEP2X61-12A
DSEP2X61-12A CAD Models
DSEP2X61-12A Part Data Attributes
|
DSEP2X61-12A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEP2X61-12A
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 60A, 1200V V(RRM), Silicon, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.53 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 210 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 1000 µA | |
Reverse Recovery Time-Max | 0.04 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |