Part Details for DSEP2X61-12A by Littelfuse Inc
Overview of DSEP2X61-12A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSEP2X61-12A
DSEP2X61-12A CAD Models
DSEP2X61-12A Part Data Attributes
|
DSEP2X61-12A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSEP2X61-12A
Littelfuse Inc
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 60A, 1200V V(RRM), Silicon, MINIBLOC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PUFM-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.53 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 210 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 1000 µA | |
Reverse Recovery Time-Max | 0.04 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for DSEP2X61-12A
This table gives cross-reference parts and alternative options found for DSEP2X61-12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEP2X61-12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSEP2X61-12A | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 60A, 1200V V(RRM), Silicon, MINIBLOC-4 | IXYS Corporation | DSEP2X61-12A vs DSEP2X61-12A |