Part Details for DSEP8-12A by IXYS Corporation
Overview of DSEP8-12A by IXYS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for DSEP8-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3465
|
Newark | Rectifier, Single, 1.2Kv, 8A, To-220Ac Rohs Compliant: Yes |Ixys Semiconductor DSEP8-12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.0500 / $2.4100 | Buy Now |
DISTI #
DSEP8-12A-ND
|
DigiKey | DIODE GEN PURP 1.2KV 10A TO220AC Min Qty: 1 Lead time: 30 Weeks Container: Tube |
50 In Stock |
|
$0.9721 / $2.3200 | Buy Now |
DISTI #
747-DSEP8-12A
|
Mouser Electronics | Rectifiers 8 Amps 1200V RoHS: Compliant | 121 |
|
$1.0000 / $2.3700 | Buy Now |
|
Future Electronics | DSEP Series 1200 Vrrm 10 A 2.94 Vf Epitaxial Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$0.9800 / $1.1400 | Buy Now |
|
Future Electronics | DSEP Series 1200 Vrrm 10 A 2.94 Vf Epitaxial Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$1.0500 / $1.1500 | Buy Now |
|
Onlinecomponents.com | Diode Switching 1.2KV 10A 2-Pin(2+Tab) TO-220AC RoHS: Compliant |
700 In Stock |
|
$1.3500 / $2.8100 | Buy Now |
DISTI #
DSEP8-12A
|
TTI | Rectifiers 8 Amps 1200V Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.0000 / $1.1700 | Buy Now |
DISTI #
DSEP8-12A
|
TME | Diode: rectifying, THT, 1.2kV, 8A, tube, Ifsm: 40A, TO220AC, 60W, 40ns Min Qty: 1 | 0 |
|
$1.3000 / $1.9100 | RFQ |
|
LCSC | 2.94V10A 40ns Independent Type 8A 1.2kV TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | 50 |
|
$0.6798 / $1.1062 | Buy Now |
Part Details for DSEP8-12A
DSEP8-12A CAD Models
DSEP8-12A Part Data Attributes
|
DSEP8-12A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEP8-12A
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-220AC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.77 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 60 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |