Diodes
DSF01S30SL,L3F
Toshiba America Electronic Components
Description: DIODE SCHOTTKY 30V 100MA SL2

Overview of DSF01S30SL,L3F by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DSF01S30SL,L3F by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # DSF01S30SLL3FCT-ND
DigiKey DIODE SCHOTTKY 30V 100MA SL2 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2980
In Stock
  • 1 $0.2700
  • 10 $0.1630
  • 100 $0.1016
  • 500 $0.0748
  • 1,000 $0.0661
  • 2,000 $0.0588
  • 5,000 $0.0508
  • 10,000 $0.0459
  • 20,000 $0.0417
  • 30,000 $0.0396
  • 50,000 $0.0372
  • 70,000 $0.0358
  • 100,000 $0.0344
  • 250,000 $0.0325
$0.0325 / $0.2700 Buy Now
DISTI # DSF01S30SL,L3F
Avnet Americas Diode Schottky Barrier Diode 30V 0.1A 2-Pin SL - Tape and Reel (Alt: DSF01S30SL,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0398
  • 20,000 $0.0387
  • 40,000 $0.0369
  • 60,000 $0.0359
  • 80,000 $0.0351
  • 100,000 $0.0341
  • 1,000,000 $0.0333
$0.0333 / $0.0398 Buy Now
DISTI # 757-DSF01S30SLL3F
Mouser Electronics Schottky Diodes & Rectifiers Small Signal Schottky RoHS: Compliant 17636
  • 1 $0.2600
  • 10 $0.1620
  • 100 $0.0750
  • 1,000 $0.0590
  • 2,500 $0.0510
  • 10,000 $0.0440
  • 20,000 $0.0390
  • 50,000 $0.0350
  • 100,000 $0.0330
$0.0330 / $0.2600 Buy Now
DISTI # C1S751201097660
Chip1Stop Schottky Barrier Diode RoHS: Compliant pbFree: Yes 9081
  • 10 $0.1537
  • 25 $0.1518
  • 100 $0.0718
  • 250 $0.0710
  • 500 $0.0701
  • 1,000 $0.0510
  • 3,000 $0.0471
  • 6,000 $0.0335
$0.0335 / $0.1537 Buy Now

CAD Models for DSF01S30SL,L3F by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSF01S30SL,L3F by Toshiba America Electronic Components

DSF01S30SL,L3F
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Toshiba
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JESD-30 Code
R-PDSO-N2
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
50 µA
Reverse Test Voltage
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. DSF01S30SL,L3F
    Toshiba America Electronic Components
    DIODE SCHOTTKY 30V 100MA SL2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSF01S30SL,L3F by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSF01S30SL,L3F by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of DSF01S30SL,L3F would you like to use for your alert(s)?
  • Please alert me when DSF01S30SL,L3F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSF01S30SL,L3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSF01S30SL,L3F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSF01S30SL,L3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSF01S30SL,L3F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSF01S30SL,L3F by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: