Part Details for DSF050J104 by Cornell Dubilier Electronics Inc
Overview of DSF050J104 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSF050J104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C4351
|
Newark | Capacitor Polyester Film Film 0.1Uf, 5%, 50V,, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):-, Voltage(Dc):50V, Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DSF050J104 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.1uF 50V PET 5% (7.3 X 4 X 5mm) Radial Stacked 5mm 85°C Bulk RoHS: Compliant | 0 |
|
$0.1988 / $0.3270 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 50 V, 0.1 uF, THROUGH HOLE MOUNT | 1050 |
|
$1.1700 / $3.1200 | Buy Now |
Part Details for DSF050J104
DSF050J104 CAD Models
DSF050J104 Part Data Attributes
|
DSF050J104
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DSF050J104
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 2916, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2916 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |