Part Details for DSF23844-000A3 by TE Connectivity
Overview of DSF23844-000A3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSF23844-000A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-DSF23844-000A3-ND
|
DigiKey | CONTACT M 4 - AG - 0,6 A 1,82MM Min Qty: 40 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$30.6373 | Buy Now |
DISTI #
ZPF000000000118746
|
Avnet Americas | CONTACT M 4 - AG - 0,6 A 1,82MM LAITON - Bulk (Alt: ZPF000000000118746) Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZPF000000000118746
|
Avnet Americas | CONTACT M 4 - AG - 0,6 A 1,82MM LAITON - Bulk (Alt: ZPF000000000118746) Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$28.7000 / $41.8400 | Buy Now |