Part Details for DSF506Q3R0 by Cornell Dubilier Electronics Inc
Overview of DSF506Q3R0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSF506Q3R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4025
|
Newark | Super Capacitor, 50F, 3V, Radial, Capacitance:50F, Voltage(Dc):3V, Capacitor Terminals:Pc Pin, Capacitance Tolerance:-10%, +30%, Lead Spacing:7.5Mm, Lifetime @ Temperature:1000 Hours @ 65°C, Capacitor Case/Package:Can, Esr:0.015Ohmrohs Compliant: Yes |Cornell Dubilier DSF506Q3R0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$3.0300 / $5.6700 | Buy Now |
DISTI #
2266-DSF506Q3R0-ND
|
DigiKey | CAPACITOR 50F -10%, +30% 3V TH Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
858 In Stock |
|
$3.3200 / $3.5900 | Buy Now |
DISTI #
338-DSF506Q3R0-ND
|
DigiKey | CAPACITOR 50F -10%, +30% 3V TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
76 In Stock |
|
$2.9201 / $5.6200 | Buy Now |
DISTI #
598-DSF506Q3R0
|
Mouser Electronics | Supercapacitors / Ultracapacitors 50F 3.0V 18*40 RoHS: Compliant | 100 |
|
$2.7800 / $5.4500 | Buy Now |
DISTI #
69860713
|
Verical | Low ESR Super Capacitor Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$3.4215 | Buy Now |
DISTI #
3796400
|
element14 Asia-Pacific | SUPER CAPACITOR, 50F, 3V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$3.6995 / $5.7524 | Buy Now |
DISTI #
3796400
|
Farnell | SUPER CAPACITOR, 50F, 3V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 2 Days Container: Each | 7 |
|
$3.1137 / $5.7251 | Buy Now |
Part Details for DSF506Q3R0
DSF506Q3R0 CAD Models
DSF506Q3R0 Part Data Attributes:
|
DSF506Q3R0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DSF506Q3R0
Cornell Dubilier Electronics Inc
Special Capacitor, Electric Double Layer, 3V, 30% +Tol, 10% -Tol, 50000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 50000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 3 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |