Part Details for DSF52XD1000PV by Carlo Gavazzi Holding AG
Overview of DSF52XD1000PV by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSF52XD1000PV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2110
|
Newark | Dsf Type2 2P 1000Vdc Pv W/O Co |Carlo Gavazzi DSF52XD1000PV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-DSF52XD1000PV-ND
|
DigiKey | DSF TYPE2 2P 1000VDC PV W/O CO Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$501.7700 | Buy Now |
|
Onlinecomponents.com | DSF TYPE2 2P 1000VDC PV W/O CO |
2 Partner Stock |
|
$494.9200 / $533.0800 | Buy Now |
|
Master Electronics | DSF TYPE2 2P 1000VDC PV W/O CO |
2 Partner Stock |
|
$494.9200 / $533.0800 | Buy Now |