Part Details for DSF53CD1200PV by Carlo Gavazzi Holding AG
Overview of DSF53CD1200PV by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSF53CD1200PV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DSF53CD1200PV-ND
|
DigiKey | Contactors - Electromechanical D Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$675.7400 | Buy Now |
|
Onlinecomponents.com | DSF TYPE2 3P 1200VDC PV WITH C RoHS: Compliant |
1 Partner Stock |
|
$653.4500 / $703.8300 | Buy Now |
DISTI #
65686092
|
Verical | DSF53CD1200PV Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$597.7900 | Buy Now |
|
Master Electronics | DSF TYPE2 3P 1200VDC PV WITH C RoHS: Compliant |
1 Partner Stock |
|
$653.4500 / $703.8300 | Buy Now |