There are no models available for this part yet.
Overview of DSF53XD1200PV by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DSF53XD1200PV by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72T9159
|
Newark | Dsf Type2 3P 1200Vdc W/O Contact Rev.0 |Carlo Gavazzi DSF53XD1200PV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2266-DSF53XD1200PV-ND
|
DigiKey | Contactors - Electromechanical D Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$658.8300 | Buy Now | |
Onlinecomponents.com | DSF TYPE2 3P 1200VDC PV W/O CO RoHS: Compliant |
1 Partner Stock |
|
$637.1000 / $686.2100 | Buy Now | ||
DISTI #
65681977
|
Verical | DSF53XD1200PV Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$582.8300 | Buy Now | |
DISTI #
DSF53XD1200PV-CAR
|
TME | DSF53XD1200PV Min Qty: 1 | 1 |
|
$650.6902 / $722.9880 | Buy Now | |
DISTI #
C1S155600042256
|
Chip1Stop | Connector Contact | 1 |
|
$661.0000 | Buy Now | |
Master Electronics | DSF TYPE2 3P 1200VDC PV W/O CO RoHS: Compliant |
1 Partner Stock |
|
$637.1000 / $686.2100 | Buy Now |