Part Details for DSI2X55-12A by IXYS Corporation
Overview of DSI2X55-12A by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSI2X55-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0026
|
Newark | Pwrdiodedisc-Rectifier Sot-227B(Miniblc)/ Tube Rohs Compliant: Yes |Ixys Semiconductor DSI2X55-12A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5900 / $22.8500 | Buy Now |
DISTI #
96K8785
|
Newark | Diode, Standard, 2X56A, 1200V, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Forward Current If(Av):56A, Forward Voltage Vf Max:1.2V, Diode Module Configuration:Dual Isolated, Product Range:-, No. Of Phases:Single Phase Rohs Compliant: Yes |Ixys Semiconductor DSI2X55-12A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5200 / $25.1400 | Buy Now |
DISTI #
DSI2X55-12A-ND
|
DigiKey | DIODE MOD GP 1.2KV 56A SOT227B Min Qty: 1 Lead time: 19 Weeks Container: Tube |
198 In Stock |
|
$15.3801 / $23.1900 | Buy Now |
DISTI #
747-DSI2X55-12A
|
Mouser Electronics | Rectifiers 110 Amps 1200V RoHS: Compliant | 161 |
|
$17.4200 / $23.1800 | Buy Now |
|
Future Electronics | DSI2X55 Series 1200 Vrrm 2 X 56 A 1.25 Vf Rectifier Diode - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 350Tube |
|
$15.9100 / $16.3600 | Buy Now |
|
Future Electronics | DSI2X55 Series 1200 Vrrm 2 X 56 A 1.25 Vf Rectifier Diode - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 12Tube |
|
$14.8800 / $15.6200 | Buy Now |
DISTI #
DSI2X55-12A
|
TTI | Rectifiers 110 Amps 1200V Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$14.8700 | Buy Now |
DISTI #
DSI2X55-12A
|
TME | Module: diode, double independent, 1.2kV, If: 60Ax2, SOT227B, screw Min Qty: 1 | 177 |
|
$20.6200 / $25.8800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 191 |
|
$28.7632 / $29.8988 | Buy Now |
DISTI #
1080099
|
element14 Asia-Pacific | DIODE, STANDARD, 2X56A, 1200V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.4995 / $24.1817 | Buy Now |
Part Details for DSI2X55-12A
DSI2X55-12A CAD Models
DSI2X55-12A Part Data Attributes
|
DSI2X55-12A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSI2X55-12A
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 56A, 1200V V(RRM), Silicon, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 650 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 56 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 190 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for DSI2X55-12A
This table gives cross-reference parts and alternative options found for DSI2X55-12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSI2X55-12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT2X60DQ120JE3 | Rectifier Diode, 1 Phase, 2 Element, 60A, 1200V V(RRM), Silicon, ISOTOP-4 | Microsemi Corporation | DSI2X55-12A vs APT2X60DQ120JE3 |