-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 56A, 1200V V(RRM), Silicon, MINIBLOC-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$27.5152 / $34.3940 | Buy Now | |
|
Chips Pulse Industry Limited | SOT-227B Super Barrier Rectifier (SBR) ROHS Purchase Online, Ship Immediately | 3 |
|
$21.1294 / $22.0400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$17.1970 / $22.4270 | Buy Now |
|
LCSC | SOT-227B Super Barrier Rectifier (SBR) ROHS | 3 |
|
$23.4771 / $24.4889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSI2X55-12A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSI2X55-12A
Littelfuse Inc
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 56A, 1200V V(RRM), Silicon, MINIBLOC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | MINIBLOC-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 650 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 56 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 190 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
This table gives cross-reference parts and alternative options found for DSI2X55-12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSI2X55-12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSI2X55-12A | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 56A, 1200V V(RRM), Silicon, MINIBLOC-4 | IXYS Corporation | DSI2X55-12A vs DSI2X55-12A |
APT2X60DQ120JE3 | Rectifier Diode, 1 Phase, 2 Element, 60A, 1200V V(RRM), Silicon, ISOTOP-4 | Microsemi Corporation | DSI2X55-12A vs APT2X60DQ120JE3 |