There are no models available for this part yet.
Overview of DSI30-16AS-TRL by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LV0816ASA-5SI#B0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(1), /Tray | |
R1LV0816ASD-7SI#B0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Tray |
Price & Stock for DSI30-16AS-TRL by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AH0035
|
Newark | Rectifier, 1.6Kv, 30A, To-263, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:30A, Diode Configuration:Single, Forward Voltage Max:1.6V, Reverse Recovery Time:-, Forward Surge Current:325A, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse DSI30-16AS-TRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 886 |
|
$2.3300 / $3.4400 | Buy Now | |
DISTI #
28AK8938
|
Newark | Rectifier, 1.6Kv, 30A, To-263-3 Rohs Compliant: Yes |Littelfuse DSI30-16AS-TRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4200 / $3.5800 | Buy Now |
CAD Models for DSI30-16AS-TRL by Littelfuse Inc
Part Data Attributes for DSI30-16AS-TRL by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
LOW LEAKAGE CURRENT, PD-CASE
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.6 V
|
JEDEC-95 Code
|
TO-263
|
JESD-30 Code
|
R-PSSO-G2
|
Non-rep Pk Forward Current-Max
|
275 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
30 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
160 W
|
Rep Pk Reverse Voltage-Max
|
1600 V
|
Reverse Current-Max
|
40 µA
|
Reverse Test Voltage
|
1600 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|