There are no models available for this part yet.
Overview of DSI45-16AR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5316ARUZ | Analog Devices | 10-BIT QUAD I2C DAC I.C. | |
ADP1716ARMZ-1.2-R7 | Analog Devices | 500mA Low Dropout Linear Regul | |
AD7416ARMZ-REEL7 | Analog Devices | I2C ADC W/ON-CHIP TEMP SENSOR |
Price & Stock for DSI45-16AR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70329783
|
Verical | Rectifier Diode 1.6KV 45A 2-Pin(2+Tab) ISOPLUS 247 Min Qty: 3 Package Multiple: 1 Date Code: 2332 | Americas - 286 |
|
$2.4460 / $3.0920 | Buy Now | |
DISTI #
C1S425201300711
|
Chip1Stop | Power Diode Disc-Rectifier ISOPLUS247 RoHS: Compliant | 286 |
|
$2.5940 / $3.0920 | Buy Now |
CAD Models for DSI45-16AR by Littelfuse Inc
Part Data Attributes for DSI45-16AR by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, ISOPLUS247, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.18 V
|
JESD-30 Code
|
R-PSFM-T2
|
JESD-609 Code
|
e1
|
Non-rep Pk Forward Current-Max
|
420 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
48 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
1600 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Related Parts for DSI45-16AR
-
DPG30I300PARectifier Diodes
-
BZX84J-B20Zener Diodes
-
T510X107M020ATE040Fixed Capacitors
-
CDSOT236-T15CTransient Suppressors
-
IRFB20N50KPBFPower Field-Effect Transistors
-
S912XDT256F1MALMicrocontrollers
-
CRCW120668K0FKEAFixed Resistors
-
LTM4601AHVMPYSwitching Regulator or Controllers
-
FDN308PSmall Signal Field-Effect Transistors