-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cap,Non-Specified,200mF,3.3VDC,20% -Tol,80% +Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | ELECTRIC DOUBLE LAYER CAPACITOR, 3.3V, 80% +TOL, 20% -TOL, 200000UF, SURFACE MOUNT, 4627 | 48 |
|
$1.2000 / $2.4000 | Buy Now |
|
Win Source Electronics | CAP 200MF -20% +80% 3.3V SMD / ELECTRIC DOUBLE LAYER CAPACITORS | 126247 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSK-3R3H204T614-H2L
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
DSK-3R3H204T614-H2L
ELNA America Inc
Cap,Non-Specified,200mF,3.3VDC,20% -Tol,80% +Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , 4627 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Elna | |
Additional Feature | SIZE CODE INCLUDING TERMINAL | |
Capacitance | 200000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 6.8 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3.3 V | |
Size Code | 4627 | |
Surface Mount | YES | |
Terminal Shape | GULL WING AND FLAT |