-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 3.3V, 80% +Tol, 20% -Tol, 220000uF, Surface Mount, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | DSK Series 0.22 F 3.3 V -20 to +80% Electric Double Layer Coin Cell Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 16500Reel |
|
$0.6000 / $0.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSK-3R3H224U-HL
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
DSK-3R3H224U-HL
ELNA America Inc
Electric Double Layer Capacitor, 3.3V, 80% +Tol, 20% -Tol, 220000uF, Surface Mount, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Elna | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 6.8 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 2.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3.3 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |