Part Details for DSK514-2048-004 by BEI Sensors
Overview of DSK514-2048-004 by BEI Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSK514-2048-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-DSK514-2048-004-ND
|
DigiKey | FUNCTIONAL SAFETY ENCODER, 58MM, Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$756.7600 | Buy Now |
DISTI #
72174462
|
RS | Functional safety Encoder, 58mm, Blind Shaft | Sensata - BEI Sensors DSK514-2048-004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$859.8800 / $899.5800 | RFQ |
DISTI #
BEIDSK514-2048-004
|
Heilind Electronics | FUNCTIONAL SAFETY ENCODER, 58M DSK5H14//5G29//02048//GPR020// | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Functional safety Encoder, 58mm, Blind Shaft RoHS: Compliant | 0 |
|
$754.7200 / $799.3200 | Buy Now |
DISTI #
000000000006184290
|
Sager | Encoders Functional safety Encoder, 58mm, Blind Shaft Min Qty: 1 | 0 |
|
$696.2200 / $756.7600 | Buy Now |