Part Details for DSK5HKB-1024-005 by BEI Sensors
Overview of DSK5HKB-1024-005 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSK5HKB-1024-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72174463
|
RS | Functional safety Encoder, 58mm, Tapered Shaft | Sensata - BEI Sensors DSK5HKB-1024-005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$880.7700 / $921.4200 | RFQ |
DISTI #
BEIDSK5HKB-1024-005
|
Heilind Electronics | FUNCTIONAL SAFETY ENCODER, 58M DSK5HKB//5G59//01024//G6R//**D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Functional safety Encoder, 58mm, Tapered Shaft RoHS: Compliant | 0 |
|
$784.6700 / $831.0400 | Buy Now |
DISTI #
000000000006184291
|
Sager | Encoders Functional safety Encoder, 58mm, Tapered Shaft Min Qty: 1 | 0 |
|
$723.8400 / $786.7900 | Buy Now |