Part Details for DSM504Q018W075PB by Cornell Dubilier Electronics Inc
Overview of DSM504Q018W075PB by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSM504Q018W075PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5463
|
Newark | Super Cap/Ic |Cornell Dubilier DSM504Q018W075PB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9300 / $14.8500 | Buy Now |
DISTI #
338-DSM504Q018W075PB-ND
|
DigiKey | 0.5F, 18V, 52X27X9MM, STD MOD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
166 In Stock |
|
$12.9990 / $14.0300 | Buy Now |
DISTI #
598-DSM504Q018W075PB
|
Mouser Electronics | Supercapacitors / Ultracapacitors 18VDC 0.5F Tol -10%/+30% 52x27x9mm RoHS: Compliant | 134 |
|
$12.9900 / $14.0300 | Buy Now |
Part Details for DSM504Q018W075PB
DSM504Q018W075PB CAD Models
DSM504Q018W075PB Part Data Attributes:
|
DSM504Q018W075PB
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DSM504Q018W075PB
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor, Electric Double Layer, 18V, 30% +Tol, 10% -Tol, 500000uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 500000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Height | 27 mm | |
Length | 52 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 18 V | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR | |
Width | 9 mm |