Part Details for DSM506-0250S005 by BEI Sensors
Overview of DSM506-0250S005 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSM506-0250S005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-DSM506-0250S005-ND
|
DigiKey | ROTARY ENCODR INCREMENT 2048PPR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$804.8100 | Buy Now |
DISTI #
71201202
|
RS | Functional Safety Encoder,58MM,6MM dia shaft,11-30Vdc, PP ,Dual Quad ,250 ppr | Sensata - BEI Sensors DSM506-0250S005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$868.9100 / $944.4700 | RFQ |
|
Onlinecomponents.com | 58MM, 6MM dia shaft, 11 - 30 Vdc supply and PP 11-30 Vdc Output, Dual Quadrature with Index, 250 ppr Radial Cable termination - 12 cond. 2.0 M - Clamping/Servo Flange RoHS: Compliant | 0 |
|
$802.6500 / $850.0800 | Buy Now |
DISTI #
000000000005813114
|
Sager | Encoders 58MM, 6MM dia shaft, 11 - 30 Vdc supply and PP 11-30 Vdc Output, Dual Quadrature with Index, 250 ppr Radial Cable termination - 12 cond. 2.0 M - Clamping/Servo Flange Min Qty: 1 | 0 |
|
$740.4300 / $804.8100 | Buy Now |