Part Details for DSM506-1024S010 by Sensata Technologies
Overview of DSM506-1024S010 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSM506-1024S010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-DSM506-1024S010
|
Mouser Electronics | Encoders 58MM, 6MM dia shaft, 11 - 30 Vdc supply and PP 11-30 Vdc Output, Dual Quadrature with Index, 1024 ppr, Radial Cable termination - 8 cond. 2.0 M - Clamping/Servo Flange RoHS: Compliant | 0 |
|
$707.2700 / $768.7700 | Order Now |