Part Details for DSM506-2048S006 by BEI Sensors
Overview of DSM506-2048S006 by BEI Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSM506-2048S006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DSM506-2048S006-ND
|
DigiKey | 58MM 6MM DIA SHAFT 11 - 30 VDC S Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$782.8900 | Buy Now |
DISTI #
1724-DSM506-2048S006-ND
|
DigiKey | ROTARY ENCODR INCREMENT 2048PPR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$692.5750 / $738.7400 | Buy Now |
DISTI #
71201219
|
RS | Functional Safety Encoder 58MM 6MM dia shaft 11-30Vdc PP Dual Quad 02048 ppr | Sensata - BEI Sensors DSM506-2048S006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$777.7400 / $818.7000 | RFQ |
DISTI #
BEIDSM506-2048S006
|
Heilind Electronics | 58MM, 6MM DIA SHAFT, 11 - 30 V DSM5H06//5G59//02048//G6R/1J/* | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 58MM, 6MM dia shaft, 11 - 30 Vdc supply and PP 11-30 Vdc Output, Dual Quadrature with Index, 02048 ppr, Radial M23 Connector, 12-Pin - Clamping/Servo Flange RoHS: Compliant |
2 Partner Stock |
|
$751.5000 / $795.9100 | Buy Now |
|
Master Electronics | 58MM, 6MM dia shaft, 11 - 30 Vdc supply and PP 11-30 Vdc Output, Dual Quadrature with Index, 02048 ppr, Radial M23 Connector, 12-Pin - Clamping/Servo Flange RoHS: Compliant |
2 Partner Stock |
|
$751.5000 / $795.9100 | Buy Now |