Part Details for DSM7UA20101T by Visual Communications Company
Overview of DSM7UA20101T by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for DSM7UA20101T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y4915
|
Newark | Display, Seven Segment, 5.08Mm, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:25Mcd, No. Of Digits/Alpha:1, Character Size:5.08Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) DSM7UA20101T Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4500 / $3.1300 | Buy Now |
DISTI #
DSM7UA20101T-ND
|
DigiKey | DISPLAY 7-SEG 0.2" SGL RED 10SMD Min Qty: 1350 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5626 / $2.6732 | Buy Now |
DISTI #
593-DSM7UA20101T
|
Mouser Electronics | LED Displays & Accessories Ultra Thin Display 1 dig .2 in RED T/R RoHS: Compliant | 0 |
|
$2.5600 / $5.9600 | Order Now |
DISTI #
70719019
|
RS | Display, LED,7 Segment,1 digit, Character Height 0.2In, red, Tape&Reel, DSM Series | VCC (Visual Communications Company) DSM7UA20101T RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9200 / $3.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 | 0 |
|
$2.8500 | Buy Now |
|
Onlinecomponents.com | DIS UT 7Segments 1Digit 0.2" Red T&R RoHS: Compliant | 0 |
|
$2.4700 / $6.7600 | Buy Now |
Part Details for DSM7UA20101T
DSM7UA20101T CAD Models
DSM7UA20101T Part Data Attributes:
|
DSM7UA20101T
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
DSM7UA20101T
Visual Communications Company
Red 0.2″ 1 Digit 7 Segment Ultra Thin Surface Mount Display Tape&Reel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |