Part Details for DSM7UA56105 by Visual Communications Company
Overview of DSM7UA56105 by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DSM7UA56105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y4924
|
Newark | Display, Seven Segment, 14.22Mm, Green, Led Color:Green, Forward Current If:20Ma, Forward Voltage:2.8V, Luminous Intensity:600Mcd, No. Of Digits/Alpha:1, Character Size:14.22Mm, Common Connection:Common Anode Rohs Compliant: Yes |Vcc (Visual Communications Company) DSM7UA56105 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.8300 | Buy Now |
DISTI #
DSM7UA56105-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL GRN 10SMD Min Qty: 1 Lead time: 12 Weeks Container: Strip |
316 In Stock |
|
$3.0005 / $6.9900 | Buy Now |
DISTI #
593-DSM7UA56105
|
Mouser Electronics | LED Displays & Accessories Ultra Thin Display 1 dig .56 in GRN RoHS: Compliant | 11 |
|
$3.0000 / $6.9800 | Buy Now |
DISTI #
70719016
|
RS | Display, LED,7 Segment,1 digit, Character Height 0.56In, green, DSM Series | VCC (Visual Communications Company) DSM7UA56105 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9300 / $6.9800 | RFQ |
|
Future Electronics | Single Digit 7 Segment Common Anode 0.56" Green Ultra Thin Display RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$3.8800 / $4.0200 | Buy Now |
|
Future Electronics | Single Digit 7 Segment Common Anode 0.56" Green Ultra Thin Display RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 10 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.5500 / $3.0600 | Buy Now |
|
Onlinecomponents.com | DIS UT 7Segments 1 Digit 0.56" Green RoHS: Compliant | 0 |
|
$2.5100 / $4.5900 | Buy Now |
Part Details for DSM7UA56105
DSM7UA56105 CAD Models
DSM7UA56105 Part Data Attributes:
|
DSM7UA56105
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
DSM7UA56105
Visual Communications Company
Green 0.56″ 1 Digit 7 Segment Ultra Thin Surface Mount Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |