Part Details for DSN6NZ81H103Q55B by Murata Manufacturing Co Ltd
Overview of DSN6NZ81H103Q55B by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSN6NZ81H103Q55B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-DSN6NZ81H103Q55B
|
Sensible Micro Corporation | Capacitor, 3 Terminal, 10000Pf RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 165 |
|
$0.1199 / $0.1290 | RFQ |
DISTI #
DSN6NZ81H103Q55B
|
Avnet Abacus | EMI Filter 6A 50VDC RDL Thru-Hole Bulk (Alt: DSN6NZ81H103Q55B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for DSN6NZ81H103Q55B
DSN6NZ81H103Q55B CAD Models
DSN6NZ81H103Q55B Part Data Attributes
|
DSN6NZ81H103Q55B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSN6NZ81H103Q55B
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 50V, 6A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | STRAIGHT LEAD TYPE | |
Capacitance | 10000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 8 mm | |
Length | 7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 6 A | |
Rated Voltage | 50 V | |
Width | 2.54 mm |
Alternate Parts for DSN6NZ81H103Q55B
This table gives cross-reference parts and alternative options found for DSN6NZ81H103Q55B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSN6NZ81H103Q55B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSN6NZ81H103Q55A | Data Line Filter, 1 Function(s), 50V, 6A | Murata Manufacturing Co Ltd | DSN6NZ81H103Q55B vs DSN6NZ81H103Q55A |
DSN6NZ81H103Q55J | Data Line Filter, 1 Function(s), 50V, 6A | Murata Manufacturing Co Ltd | DSN6NZ81H103Q55B vs DSN6NZ81H103Q55J |