Part Details for DSO514-1024-011 by BEI Sensors
Overview of DSO514-1024-011 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSO514-1024-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DSO514-1024-011-ND
|
DigiKey | 58MM HOLLOW SHAFT 14MM THROUGH B Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$806.2200 | Buy Now |
DISTI #
71201252
|
RS | Functional Safety Encoder,58MM Hollow shaft 14MM,11-30Vdc, Dual Quad, 1024 ppr | Sensata - BEI Sensors DSO514-1024-011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$822.3400 | Buy Now |
|
Onlinecomponents.com | 58MM Hollow shaft 14MM through bore 11 - 30 Vdc supply and PP 11-30 Vdc Output, Dual Quadrature with Index, 1024 ppr, Radial M23 Connector, 12-Pin- With 9445/044 FlexMount |
1 Partner Stock |
|
$790.3200 / $802.2900 | Buy Now |
|
Master Electronics | 58MM Hollow shaft 14MM through bore 11 - 30 Vdc supply and PP 11-30 Vdc Output, Dual Quadrature with Index, 1024 ppr, Radial M23 Connector, 12-Pin- With 9445/044 FlexMount |
1 Partner Stock |
|
$790.3200 / $802.2900 | Buy Now |