Part Details for DSO514-1024-014 by Sensata Technologies
Overview of DSO514-1024-014 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSO514-1024-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-DSO514-1024-014
|
Mouser Electronics | Encoders 58MM Hollow shaft 14MM through bore 11-30 Vdc supply and TTL 5Vdc Output Dual Quadrature with Index, 1024 ppr, Radial Cable termination - 12 cond. - 2 meters - With 9445/044 FlexMount RoHS: Compliant | 0 |
|
$688.9000 / $748.8000 | Order Now |