Part Details for DSOL-0630-05E by Delta Electronics Inc
Overview of DSOL-0630-05E by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSOL-0630-05E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8190
|
Newark | Linear Solenoid, 5Vdc, 8.2W, Qc, Frame Type:-, Solenoid Operation:Pull, Solenoid Duty Cycle:Intermittent, Holding Force:-, Coil Voltage:5Vdc, Coil Resistance:3.2Ohm, Coil Power Continuous:8.2W, Product Range:Dsol Series Rohs Compliant: Yes |Delta Electronics DSOL-0630-05E Min Qty: 343 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
108-DSOL-0630-05E
|
Mouser Electronics | Solenoids & Actuators Solenoid, Open Frame, Intermittent, Duty Cycle 25%, 60sec on, 5VDC, 3.2ohm RoHS: Compliant | 0 |
|
$13.4300 | Order Now |