Part Details for DSOL-0630-24E by Delta Electronics Inc
Overview of DSOL-0630-24E by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSOL-0630-24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8196
|
Newark | Linear Solenoid, 24Vdc, 8.5W, Qc, Frame Type:-, Solenoid Operation:Pull, Solenoid Duty Cycle:Intermittent, Holding Force:-, Coil Voltage:24Vdc, Coil Resistance:68Ohm, Coil Power Continuous:8.5W, Product Range:Dsol Series |Delta Electronics DSOL-0630-24E Min Qty: 343 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4200 / $15.6400 | Buy Now |
DISTI #
1144-1409-ND
|
DigiKey | DC SOLENOID, OPEN FRAME PULL TYP Min Qty: 1 Lead time: 32 Weeks Container: Box |
197 In Stock |
|
$13.4269 / $17.7700 | Buy Now |
DISTI #
108-DSOL-0630-24E
|
Mouser Electronics | Solenoids & Actuators Solenoid, Open Frame, Intermittent, Duty Cycle 25%, 60sec on, 24VDC, 68ohm RoHS: Compliant | 0 |
|
$13.4300 | Order Now |