Part Details for DSOL-0830-5C by Delta Fan
Overview of DSOL-0830-5C by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-301 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1408-301ME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1408-301MED | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for DSOL-0830-5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Open Frame Solenoid - 5VDC - 6.4 W - 12.7 mm Stroke - 100% Duty Cycle RoHS: Compliant | 0 |
|
$17.3800 / $47.6000 | Buy Now |
|
Master Electronics | Open Frame Solenoid - 5VDC - 6.4 W - 12.7 mm Stroke - 100% Duty Cycle RoHS: Compliant | 0 |
|
$17.3800 / $47.6000 | Buy Now |