Part Details for DSOL-0844-12 by Delta Electronics Inc
Overview of DSOL-0844-12 by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSOL-0844-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8205
|
Newark | Linear Solenoid, 12Vdc, 20W, Wire Leaded, Frame Type:C Type, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Holding Force:-, Coil Voltage:12Vdc, Coil Resistance:7.7Ohm, Coil Power Continuous:20W, Product Range:Dsol Series Rohs Compliant: Yes |Delta Electronics DSOL-0844-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 217 |
|
$8.3000 | Buy Now |
DISTI #
1144-1301-ND
|
DigiKey | SOLENOID PULL CONTINUOUS 12V Min Qty: 1 Lead time: 32 Weeks Container: Box |
126 In Stock |
|
$10.9398 / $16.9800 | Buy Now |
DISTI #
108-DSOL-0844-12
|
Mouser Electronics | Solenoids & Actuators Solenoid, Open Frame, Continuous, Duty Cycle 100%, 1/2" Stroke, 12VDC, 7.7ohm RoHS: Compliant | 136 |
|
$10.9300 / $16.8200 | Buy Now |
DISTI #
3533170
|
element14 Asia-Pacific | LINEAR SOLENOID, 12VDC, 20W, WIRE LEADED RoHS: Compliant Min Qty: 1 Container: Each | 217 |
|
$11.4580 / $17.6305 | Buy Now |
DISTI #
3533170
|
Farnell | LINEAR SOLENOID, 12VDC, 20W, WIRE LEADED RoHS: Compliant Min Qty: 1 Lead time: 109 Weeks, 1 Days Container: Each | 217 |
|
$13.9573 / $18.4641 | Buy Now |
|
Neutron USA | Solenoids &, Actuators Solenoid, Open Frame, Pull, Continuous, 12VDC, 20W, 7.7ohm | 0 |
|
$61.0600 | Buy Now |