There are no models available for this part yet.
Overview of DSOL-1151-24C by Eltek
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
115195-HMC536LP2 | Analog Devices | HMC536LP2 Evaluation PCB | |
LTC1151CN8#PBF | Analog Devices | 2x ±15V Zero-Drift Op Amp | |
DC1151A-F | Analog Devices | LTC2273CUJ - 16-bit, 80Msps Se |
Price & Stock for DSOL-1151-24C by Eltek
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DSOL-1151-24C
|
Avnet Americas | DC SOLENOID, OPEN FRAME, PULL, STROKE LENGTH 3/4", 24VDC, 7.5W, 76.8OHM, CONTINUOUS - Boxed Product (Development Kits) (Alt: DSOL-1151-24C) Min Qty: 198 Package Multiple: 99 Container: Box | 0 |
|
$12.7125 / $16.0439 | Buy Now |