Part Details for DSOL-1341-120 by Delta Electronics Inc
Overview of DSOL-1341-120 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1341CSW#TRPBF | Analog Devices | 5V RS232 Tran w/ One Rcv Activ | |
LT1341CNW#PBF | Analog Devices | 5V RS232 Tran w/ One Rcv Activ | |
DC1341B | Analog Devices | LT3757 SEPIC Demo Board - 4.5V |
Price & Stock for DSOL-1341-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8214
|
Newark | Linear Solenoid, 120Vac, 220W, Qc, Frame Type:D Type/Box Type, Solenoid Operation:Pull, Solenoid Duty Cycle:Intermittent, Holding Force:-, Coil Voltage:120Vac, Coil Resistance:65Ohm, Coil Power Continuous:220W Rohs Compliant: Yes |Delta Electronics DSOL-1341-120 RoHS: Compliant Min Qty: 297 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1144-1311-ND
|
DigiKey | SOLENOID PULL INTERMITTENT 120V Min Qty: 297 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$8.0315 | Buy Now |
DISTI #
108-DSOL-1341-120
|
Mouser Electronics | Solenoids & Actuators Solenoid, Open Frame, Intermittent, Duty Cycle 17%, 4min on max., 120VAC, 65ohm RoHS: Compliant | 0 |
|
$8.5000 | Order Now |