Part Details for DSOL-1341-24 by Delta Electronics Inc
Overview of DSOL-1341-24 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSOL-1341-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8215
|
Newark | Linear Solenoid, 24Vac, 220W, Qc, Frame Type:D Type/Box Type, Solenoid Operation:Pull, Solenoid Duty Cycle:Intermittent, Holding Force:-, Coil Voltage:24Vac, Coil Resistance:2.6Ohm, Coil Power Continuous:220W Rohs Compliant: Yes |Delta Electronics DSOL-1341-24 Min Qty: 297 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1144-1310-ND
|
DigiKey | SOLENOID PULL INTERMITTENT 24V Min Qty: 297 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$8.0315 | Buy Now |
DISTI #
108-DSOL-1341-24
|
Mouser Electronics | Solenoids & Actuators Solenoid, Open Frame, Intermittent, Duty Cycle 17%, 4min on max., 24VAC, 2.6ohm RoHS: Compliant | 0 |
|
$8.5000 | Order Now |