There are no models available for this part yet.
Overview of DSOL-1351-24E by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1351CS8#TRPBF | Analog Devices | 250µA, 3MHz, 200V/µsOp Amp | |
DC1351B | Analog Devices | LTC4269-2 - PoE Powered Device | |
LT1351CN8#PBF | Analog Devices | 250µA, 3MHz, 200V/µsOp Amp |
Price & Stock for DSOL-1351-24E by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1144-DSOL-1351-24E-ND
|
DigiKey | SOLENOID PULL 1" 24VDC 25% Min Qty: 1 Lead time: 32 Weeks Container: Box |
172 In Stock |
|
$14.1625 / $19.1500 | Buy Now | |
DISTI #
108-DSOL-1351-24E
|
Mouser Electronics | Solenoids & Actuators Solenoid, Open Frame, Intermittent, Duty Cycle 25%, 60sec on, 24VDC, 13.0ohm RoHS: Compliant | 0 |
|
$18.3100 | Order Now |