Part Details for DSOL-1351-24E by Eltek
Overview of DSOL-1351-24E by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSOL-1351-24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSOL-1351-24E
|
Avnet Americas | DC SOLENOID, OPEN FRAME, PULL, STROKE LENGTH 1", 24VDC, 44W, 13.0OHM, INTERMITTENT - Boxed Product (Development Kits) (Alt: DSOL-1351-24E) Min Qty: 160 Package Multiple: 48 Container: Box | 0 |
|
$14.0836 / $16.2156 | Buy Now |