Part Details for DSOL-1367-24C by Delta Electronics Inc
Overview of DSOL-1367-24C by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSOL-1367-24C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1144-DSOL-1367-24C-ND
|
DigiKey | SOLENOID PULL 1-1/4" 24VDC 100% Min Qty: 1 Lead time: 32 Weeks Container: Box |
164 In Stock |
|
$17.8023 / $25.4300 | Buy Now |
DISTI #
108-DSOL-1367-24C
|
Mouser Electronics | Solenoids & Actuators Solenoid, Open Frame, Continuous, Duty Cycle 100%, 1-1/4" Stroke, 24VDC, 44.0ohm RoHS: Compliant | 0 |
|
$19.0800 | Order Now |