Part Details for DSOL-1367-24C by Eltek
Overview of DSOL-1367-24C by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1367CS#PBF | Analog Devices | 4x Prec R2R In & Out Op Amps | |
DC1367A | Analog Devices | LTM4615EV Demo Board - Low Vol | |
LT1367CS#TRPBF | Analog Devices | 4x Prec R2R In & Out Op Amps |
Price & Stock for DSOL-1367-24C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSOL-1367-24C
|
Avnet Americas | DC SOLENOID, OPEN FRAME, PULL, STROKE LENGTH 1-1/4", 24VDC, 13W, 44.0OHM, CONTINUOUS - Boxed Product (Development Kits) (Alt: DSOL-1367-24C) Min Qty: 180 Package Multiple: 45 Container: Box | 0 |
|
$14.2750 / $18.0189 | Buy Now |