Part Details for DSOX3012A by Keysight Technologies
Overview of DSOX3012A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSOX3012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-DSOX3012A-USWW
|
Mouser Electronics | Benchtop Oscilloscopes 2-Ch, 100MHz, Power cord - US / Canada 120V, NEMA 5-15P male RoHS: Compliant | 0 |
|
$5,232.0000 | Order Now |
DISTI #
18516.1
|
TestEquity LLC | Keysight DSOX3012A Digital Oscilloscope, 2 Channel, 100 MHz, 2 Mpts, 4 GS/s, 8 bit, 3000 X-Series | 0 |
|
$4,708.8000 | Buy Now |
Part Details for DSOX3012A
DSOX3012A CAD Models
DSOX3012A Part Data Attributes
|
DSOX3012A
Keysight Technologies
Buy Now
|
Compare Parts:
DSOX3012A
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |