Part Details for DSOX3022T by Keysight Technologies
Overview of DSOX3022T by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSOX3022T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-DSOX3022T-USWW
|
Mouser Electronics | Benchtop Oscilloscopes 2-Ch, 200MHz, Power Cord, US / Canada (125V) RoHS: Compliant | 0 |
|
$6,055.0000 | Order Now |
DISTI #
1812061640478195
|
TestEquity LLC | Keysight DSOX3022T Digital Oscilloscope, 2 Channel, 200 MHz, 4 Mpts, 5 GS/s, 8 bit, 3000T X-Series | 0 |
|
$5,876.0000 | Buy Now |