Part Details for DSOX3102A by Keysight Technologies
Overview of DSOX3102A by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSOX3102A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-DSOX3102A-USWW
|
Mouser Electronics | Benchtop Oscilloscopes 2-Ch, 1 GHz, Power cord - US / Canada 120V, NEMA 5-15P male RoHS: Compliant | 0 |
|
$15,921.0000 | Order Now |
DISTI #
210420184474720
|
TestEquity LLC | Keysight DSOX3102A Digital Oscilloscope, 1 GHz, 2 Channel, 5 GS/s, 2 Mpts, WaveGen, 3000A Series | 0 |
|
$15,921.0000 | Buy Now |