Part Details for DSP 4F by TIETZSCH
Overview of DSP 4F by TIETZSCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP 4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIZ-DSP-4F
|
TME | Tester: electrical, LCD, VAC: 24÷1000V, VDC: 24÷1500V, 1Ω÷2MΩ, IP65 Min Qty: 1 | 4 |
|
$222.8100 / $238.8800 | Buy Now |