There are no models available for this part yet.
Overview of DSP-END030/1-PC800-38 by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMPM4GQF15FG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP144-2020-0.50-002 | |
TMPM4GRF20FG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP176-2020-0.40-002 | |
TMPM4KMFWAFG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP80-1212-0.50-003 |
Price & Stock for DSP-END030/1-PC800-38 by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DSP-END030/1-PC800
|
Avnet Americas | LED Driver Module 1-CH 450mA/500mA/550mA/600mA/650mA/700mA/750mA/800mA 30V to 38V 30W Wire Leaded - Bag (Alt: DSP-END030/1-PC800) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | ||
DISTI #
DSP-END030/1-PC800-38
|
EBV Elektronik | LED Driver Module 1-CH 450mA/500mA/550mA/600mA/650mA/700mA/750mA/800mA 30V to 38V 30W Wire Leaded (Alt: DSP-END030/1-PC800-38) RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |