Part Details for DSP-N1TFO-CKTF by Shenzhen Lake-View Electronics Co Ltd
Overview of DSP-N1TFO-CKTF by Shenzhen Lake-View Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP-N1TFO-CKTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5212-DSP-N1TFO-CKTF-ND
|
DigiKey | SW PROG DISPLAY SPST-NO 0.1A 12V Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
2768 In Stock |
|
$26.0000 | Buy Now |