DSP24-Y-100-C
DSP Architectures Inc
Description: Digital Signal Processor, 24-Bit Size, PBGA432

Overview of DSP24-Y-100-C by DSP Architectures Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DSP24-Y-100-C by DSP Architectures Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSP24-Y-100-C by DSP Architectures Inc

DSP24-Y-100-C
DSP Architectures Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DSP ARCHITECTURES INC
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
24
Format
FIXED POINT
JESD-30 Code
S-PBGA-B432
Number of Terminals
432
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA432,31X31,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Supply Current-Max
1200 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. DSP24-Y-100-C
    DSP Architectures Inc
    Digital Signal Processor, 24-Bit Size, PBGA432
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSP24-Y-100-C by DSP Architectures Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSP24-Y-100-C by DSP Architectures Inc

Select Manufacturer
Which Manufacturer of DSP24-Y-100-C would you like to use for your alert(s)?
  • Please alert me when DSP24-Y-100-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSP24-Y-100-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSP24-Y-100-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSP24-Y-100-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSP24-Y-100-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSP24-Y-100-C by DSP Architectures Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: