Part Details for DSP25-16AR by IXYS Corporation
Overview of DSP25-16AR by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP25-16AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSP25-16AR-ND
|
DigiKey | DIODE ARR GP 1600V ISOPLUS247 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1287 / $10.8000 | Buy Now |
DISTI #
747-DSP25-16AR
|
Mouser Electronics | Rectifiers 1600V 2X28A RoHS: Compliant | 1097 |
|
$6.2600 / $11.0200 | Buy Now |
|
Future Electronics | DSP25 Series 1600 Vrrm 2 x 28 A 1.6 Vf Phase-leg Rectifier Diode -ISOPLUS-247-2 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 30 Container: Tube | 0Tube |
|
$7.5700 / $7.7400 | Buy Now |
DISTI #
DSP25-16AR
|
TTI | Rectifiers 1600V 2X28A Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$5.6200 / $5.7300 | Buy Now |
DISTI #
DSP25-16AR
|
TME | Diode: rectifying, THT, 1.6kV, 28Ax2, tube, Ifsm: 300A, ISOPLUS247™ Min Qty: 1 | 0 |
|
$7.6300 / $10.6800 | RFQ |
|
LCSC | TO-247-3 Diodes - General Purpose ROHS | 3 |
|
$5.4282 / $6.0010 | Buy Now |
Part Details for DSP25-16AR
DSP25-16AR CAD Models
DSP25-16AR Part Data Attributes
|
DSP25-16AR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSP25-16AR
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 28A, 1600V V(RRM), Silicon, ROHS COMPLIANT, ISOPLUS247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, ISOPLUS247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 28 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |