-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 43A, 1600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, ISOPLUS247, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5316ARUZ | Analog Devices | 10-BIT QUAD I2C DAC I.C. | |
ADP1716ARMZ-1.2-R7 | Analog Devices | 500mA Low Dropout Linear Regul | |
AD7416ARMZ-REEL7 | Analog Devices | I2C ADC W/ON-CHIP TEMP SENSOR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66715579
|
Verical | Rectifier Diode 1.6KV 45A 3-Pin(3+Tab) ISOPLUS 247 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 1201 |
|
$3.4160 / $3.5740 | Buy Now |
DISTI #
C1S425201292379
|
Chip1Stop | Power Diode Disc-Rectifier ISOPLUS247 RoHS: Compliant | 1201 |
|
$5.8500 / $6.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSP45-16AR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSP45-16AR
Littelfuse Inc
Rectifier Diode, 1 Phase, 2 Element, 43A, 1600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, ISOPLUS247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PSIP-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.23 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 43 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |