Part Details for DSP56000ADSC by Freescale Semiconductor
Overview of DSP56000ADSC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSP56000ADSC
DSP56000ADSC CAD Models
DSP56000ADSC Part Data Attributes
|
DSP56000ADSC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DSP56000ADSC
Freescale Semiconductor
IC,DSP,24-BIT,CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 24 | |
Format | FIXED POINT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL |