Part Details for DSP56000CLASA by Motorola Semiconductor Products
Overview of DSP56000CLASA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSP56000CLASA
DSP56000CLASA CAD Models
DSP56000CLASA Part Data Attributes
|
DSP56000CLASA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
DSP56000CLASA
Motorola Semiconductor Products
Digital Signal Processor, 24-Bit Size, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 24 | |
Format | FIXED POINT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL |